GW JTLPS1.EM-KKLL-XX58-1-150-A-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KKLL-XX58-1-150-A-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.EM-KKLL-XX58-1-150-A-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.EM-KKLL-XX58-1-150-A-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KKLL-XX58-1-150-A-R33 |
Description | LED DURIS E2835 WHT 2700K 1411 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 2700K 3.05V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 76lm (64lm ~ 88lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.35200 | ¥13.52 |
100 | ¥0.62820 | ¥62.82 |
500 | ¥0.57958 | ¥289.79 |
1,000 | ¥0.45394 | ¥453.94 |
2,000 | ¥0.44434 | ¥888.68 |
5,000 | ¥0.38636 | ¥1,931.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34773 | ¥3,477.30 |
30,000 | ¥0.30909 | ¥9,272.70 |
50,000 | ¥0.28011 | ¥14,005.50 |
100,000 | ¥0.26080 | ¥26,080.00 |