GW JTLPS1.EM-KKKL-XX35-M1M2-150-R33-STE | |
---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KKKL-XX35-M1M2-150-R33-STETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KKKL-XX35-M1M2-150-R33-STE |
Description | LED DURIS WHITE 2835 2SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, Flat Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | ||
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |