GW JTL6S1.EM-LVL3-XX57-1-50-R33 | |
---|---|
DigiKey Part Number | 475-GWJTL6S1.EM-LVL3-XX57-1-50-R33TR-ND - Tape & Reel (TR) 475-GWJTL6S1.EM-LVL3-XX57-1-50-R33CT-ND - Cut Tape (CT) 475-GWJTL6S1.EM-LVL3-XX57-1-50-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTL6S1.EM-LVL3-XX57-1-50-R33 |
Description | LED DURIS E2835 WHT 3000K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 18V 50mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 150lm (130lm ~ 170lm) | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 60mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 13°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.24100 | ¥12.41 |
100 | ¥0.57470 | ¥57.47 |
500 | ¥0.53064 | ¥265.32 |
1,000 | ¥0.41562 | ¥415.62 |
2,000 | ¥0.40683 | ¥813.66 |
5,000 | ¥0.35375 | ¥1,768.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31838 | ¥3,183.80 |
30,000 | ¥0.28300 | ¥8,490.00 |
50,000 | ¥0.25647 | ¥12,823.50 |
100,000 | ¥0.23878 | ¥23,878.00 |