GW CSSRM3.CM-M8N4-XX53-1-700-R-R18 | |
---|---|
DigiKey Part Number | 475-GWCSSRM3.CM-M8N4-XX53-1-700-R-R18TR-ND - Tape & Reel (TR) 475-GWCSSRM3.CM-M8N4-XX53-1-700-R-R18CT-ND - Cut Tape (CT) 475-GWCSSRM3.CM-M8N4-XX53-1-700-R-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.CM-M8N4-XX53-1-700-R-R18 |
Description | LED OSLON WHITE 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 2°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥12.48800 | ¥124.88 |
100 | ¥9.61230 | ¥961.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥8.68923 | ¥5,213.54 |
1,200 | ¥7.46733 | ¥8,960.80 |
3,000 | ¥7.06003 | ¥21,180.09 |
6,000 | ¥6.89711 | ¥41,382.66 |