GP JTLPS1.14-M2N1-P1P2-1-150-R33 | |
---|---|
DigiKey Part Number | 475-GPJTLPS1.14-M2N1-P1P2-1-150-R33TR-ND - Tape & Reel (TR) 475-GPJTLPS1.14-M2N1-P1P2-1-150-R33CT-ND - Cut Tape (CT) 475-GPJTLPS1.14-M2N1-P1P2-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP JTLPS1.14-M2N1-P1P2-1-150-R33 |
Description | DURIS E 2835 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Wavelength | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 240mW (190mW ~ 290mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 14°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.27000 | ¥22.70 |
100 | ¥1.30320 | ¥130.32 |
1,000 | ¥1.02006 | ¥1,020.06 |
2,000 | ¥0.93505 | ¥1,870.10 |
5,000 | ¥0.85004 | ¥4,250.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.79337 | ¥7,933.70 |
30,000 | ¥0.76503 | ¥22,950.90 |
50,000 | ¥0.73670 | ¥36,835.00 |
100,000 | ¥0.70836 | ¥70,836.00 |