GH QSSPA1.24-4T2U-1-FJ-350-R18 | |
---|---|
DigiKey Part Number | 475-GHQSSPA1.24-4T2U-1-FJ-350-R18TR-ND - Tape & Reel (TR) 475-GHQSSPA1.24-4T2U-1-FJ-350-R18CT-ND - Cut Tape (CT) 475-GHQSSPA1.24-4T2U-1-FJ-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH QSSPA1.24-4T2U-1-FJ-350-R18 |
Description | LED OSCONIQ P 3030 RED 660NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3030 Red 660nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥9.48700 | ¥94.87 |
100 | ¥7.01740 | ¥701.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥5.68980 | ¥5,120.82 |
1,800 | ¥5.31052 | ¥9,558.94 |
2,700 | ¥5.04499 | ¥13,621.47 |
6,300 | ¥4.93120 | ¥31,066.56 |