GA PSLR31.13-JPJR-A1A2-1-150-R18 | |
---|---|
DigiKey Part Number | 475-GAPSLR31.13-JPJR-A1A2-1-150-R18TR-ND - Tape & Reel (TR) 475-GAPSLR31.13-JPJR-A1A2-1-150-R18CT-ND - Cut Tape (CT) 475-GAPSLR31.13-JPJR-A1A2-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA PSLR31.13-JPJR-A1A2-1-150-R18 |
Description | LED DURIS S5 AMBER 610NM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Amber 610nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 610nm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.25V | |
Lumens/Watt @ Current - Test | 54 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 51lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.05470 | ¥205.47 |
1,000 | ¥1.58641 | ¥1,586.41 |
2,000 | ¥1.43348 | ¥2,866.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.43348 | ¥6,450.66 |
9,000 | ¥1.33790 | ¥12,041.10 |
13,500 | ¥1.29013 | ¥17,416.76 |
31,500 | ¥1.27101 | ¥40,036.82 |