GA JTLPS1.23-H2H7-23-1-150-R33 | |
---|---|
DigiKey Part Number | 475-GAJTLPS1.23-H2H7-23-1-150-R33TR-ND - Tape & Reel (TR) 475-GAJTLPS1.23-H2H7-23-1-150-R33CT-ND - Cut Tape (CT) 475-GAJTLPS1.23-H2H7-23-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA JTLPS1.23-H2H7-23-1-150-R33 |
Description | LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Amber 616nm (612nm ~ 620nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 616nm (612nm ~ 620nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
Current - Max | 200mA | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.75470 | ¥175.47 |
500 | ¥1.21380 | ¥606.90 |
1,000 | ¥1.01147 | ¥1,011.47 |
2,000 | ¥0.91031 | ¥1,820.62 |
5,000 | ¥0.85975 | ¥4,298.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.78388 | ¥7,838.80 |
30,000 | ¥0.73331 | ¥21,999.30 |
50,000 | ¥0.67262 | ¥33,631.00 |
100,000 | ¥0.64480 | ¥64,480.00 |