CH DELSS1.22 | |
---|---|
DigiKey Part Number | 475-CHDELSS1.22TR-ND - Tape & Reel (TR) 475-CHDELSS1.22CT-ND - Cut Tape (CT) 475-CHDELSS1.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH DELSS1.22 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 655nm LED Indication - Discrete 1.90V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.90V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥1.93560 | ¥193.56 |
1,000 | ¥1.51451 | ¥1,514.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38832 | ¥2,776.64 |
6,000 | ¥1.26212 | ¥7,572.72 |
10,000 | ¥1.17798 | ¥11,779.80 |
50,000 | ¥1.09384 | ¥54,692.00 |