AS7343L-DLGT OLGA8 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-AS7343L-DLGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7343L-DLGT OLGA8 LF T&RDP |
Description | SENSOR OPT 380-1000NM AMB 8OLGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 380nm ~ 1000nm I2C 8-TFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 380nm ~ 1000nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFLGA | |
Supplier Device Package | 8-OLGA (3.1x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥44.08942 | ¥220,447.10 |