AS7050 BT EVALUATION KIT | |
---|---|
DigiKey Part Number | 4991-AS7050BTEVALUATIONKIT-ND |
Manufacturer | |
Manufacturer Product Number | AS7050 BT EVALUATION KIT |
Description | EVAL BOARD FOR AS7050 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | AS7050 - Medical Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Medical | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 1.98V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AS7050 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,950.44000 | ¥2,950.44 |