AS5304B TSSOP20 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-AS5304BTR-ND - Tape & Reel (TR) 4991-AS5304BCT-ND - Cut Tape (CT) 4991-AS5304BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5304B TSSOP20 LF T&RDP |
Description | AS5304B TSSOP20 LF T&RDP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y Axis 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y | |
Output Type | Open Drain | |
Sensing Range | 5mT ~ 60mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 35mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | 5kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥57.23322 | ¥28,616.61 |
1,000 | ¥53.41771 | ¥53,417.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.38000 | ¥95.38 |
10 | ¥76.31200 | ¥763.12 |
25 | ¥70.58760 | ¥1,764.69 |
100 | ¥61.04870 | ¥6,104.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |
5 | ¥85.31400 | ¥426.57 |
10 | ¥79.27000 | ¥792.70 |
25 | ¥71.94440 | ¥1,798.61 |
50 | ¥66.85900 | ¥3,342.95 |
100 | ¥62.13600 | ¥6,213.60 |