AS5145-SS_EK_AB | |
---|---|
DigiKey Part Number | AS5145AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5145-SS_EK_AB |
Description | BOARD ADAPTER AS5145 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AS5145 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AS5145 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.47000 | ¥142.47 |