AS5048 DEMOBOARD | |
---|---|
DigiKey Part Number | 4991-AS5048DEMOBOARD-ND |
Manufacturer | |
Manufacturer Product Number | AS5048 DEMOBOARD |
Description | BOARD DEMO AS5048 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AS5048 - Magnetic, Linear, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Linear, Rotary Position | |
Sensing Range | 360° | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V USB or 9V | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AS5048 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥696.52000 | ¥696.52 |