BLM8G0710S-45ABY | |
---|---|
DigiKey Part Number | 1603-1044-2-ND - Tape & Reel (TR) 1603-1044-1-ND - Cut Tape (CT) 1603-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM8G0710S-45ABY |
Description | RF FET LDMOS 65V 35DB SOT12112 |
Customer Reference | |
Detailed Description | RF Amplifier IC 957.5MHz 16-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 957.5MHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1211-2 | |
Supplier Device Package | 16-HSOPF | |
Base Product Number |