BLM8D1822S-50PBGY | |
---|---|
DigiKey Part Number | 1603-1093-2-ND - Tape & Reel (TR) 1603-1093-1-ND - Cut Tape (CT) 1603-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM8D1822S-50PBGY |
Description | RF MOSFET LDMOS 28V 16-HSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.805GHz ~ 2.17GHz 16-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.805GHz ~ 2.17GHz | |
P1dB | - | |
Gain | 26dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1212-3 | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.53000 | ¥363.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥294.77710 | ¥29,477.71 |