BLM8AD22S-60ABGY | |
---|---|
DigiKey Part Number | 1603-BLM8AD22S-60ABGYTR-ND - Tape & Reel (TR) 1603-BLM8AD22S-60ABGYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BLM8AD22S-60ABGY |
Description | BLM8AD22S-60ABG/OMP780/REELDP |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.1GHz ~ 2.2GHz OMP-780-16G-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Frequency | 2.1GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 28.2dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-16G-1 | |
Supplier Device Package | OMP-780-16G-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.08000 | ¥471.08 |
10 | ¥442.50800 | ¥4,425.08 |
25 | ¥428.23640 | ¥10,705.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥353.32950 | ¥35,332.95 |