BLM7G1822S-40ABGY | |
---|---|
DigiKey Part Number | 568-12798-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM7G1822S-40ABGY |
Description | RF FET LDMOS 65V 31.5DB SOT12122 |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.17GHz 16-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.17GHz | |
P1dB | - | |
Gain | 31.5dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1212-2 | |
Supplier Device Package | 16-HSOP | |
Base Product Number |