BLM10D2327-40ABX | |
---|---|
DigiKey Part Number | 1603-BLM10D2327-40ABXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM10D2327-40ABX |
Description | BLM10D2327-40AB/SOT1462/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.3GHz ~ 2.7GHz 20-PQFN (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-PQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥156.05471 | ¥312,109.42 |