BLM10D1822-61ABGYZ | |
---|---|
DigiKey Part Number | 1603-BLM10D1822-61ABGYZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM10D1822-61ABGYZ |
Description | BLM10D1822-61ABG/OMP-400/REELD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.8GHz ~ 2.2GHz OMP-400-8G-1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 28.5dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-400-8G-1 | |
Supplier Device Package | OMP-400-8G-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥271.11003 | ¥81,333.01 |