BLC10G20LS-240PWTY | |
---|---|
DigiKey Part Number | BLC10G20LS-240PWTY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC10G20LS-240PWTY |
Description | RF MOSFET LDMOS 28V SOT1275-3 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.6 A 1.805GHz ~ 1.995GHz 19.3dB 60W SOT1275-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.805GHz ~ 1.995GHz | |
Gain | 19.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 1.6 A | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Package / Case | SOT1275-3 | |
Supplier Device Package | SOT1275-3 | |
Base Product Number |