BLC10G19XS-601AVTY | |
---|---|
DigiKey Part Number | 1603-BLC10G19XS-601AVTYTR-ND - Tape & Reel (TR) 1603-BLC10G19XS-601AVTYCT-ND - Cut Tape (CT) 1603-BLC10G19XS-601AVTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLC10G19XS-601AVTY |
Description | RF MOSFET LDMOS 30V SOT1258-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.06 A 1.93GHz ~ 1.995GHz 15dB 600W SOT1258-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.93GHz ~ 1.995GHz | |
Gain | 15dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 1.06 A | |
Power - Output | 600W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,185.49000 | ¥1,185.49 |
10 | ¥1,129.42100 | ¥11,294.21 |
25 | ¥1,105.39280 | ¥27,634.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥991.34810 | ¥99,134.81 |