BLC10G19XS-600AVTZ | |
---|---|
DigiKey Part Number | 1603-BLC10G19XS-600AVTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G19XS-600AVTZ |
Description | RF MOSFET LDMOS 30V SOT1258-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 2.8 A 1.93GHz ~ 1.995GHz 15dB 750W SOT1258-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 1.93GHz ~ 1.995GHz | |
Gain | 15dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 2.8 A | |
Power - Output | 750W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.10000 | ¥813.10 |