BLA9H0912LS-250GU | |
---|---|
DigiKey Part Number | 1603-BLA9H0912LS-250GU-ND |
Manufacturer | |
Manufacturer Product Number | BLA9H0912LS-250GU |
Description | RF MOSFET LDMOS 50V CDFM2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 22dB 250W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 960MHz ~ 1.215GHz | |
Gain | 22dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 250W | |
Voltage - Rated | 106 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502E | |
Supplier Device Package | CDFM2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,011.65000 | ¥2,011.65 |
20 | ¥1,926.67300 | ¥38,533.46 |
40 | ¥1,884.17275 | ¥75,366.91 |