BLA9H0912LS-1200PU | |
---|---|
DigiKey Part Number | 1603-1190-ND |
Manufacturer | |
Manufacturer Product Number | BLA9H0912LS-1200PU |
Description | RF MOSFET LDMOS 50V SOT539A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 75 mA 960MHz ~ 1.215GHz 19dB 1200W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 960MHz ~ 1.215GHz | |
Gain | 19dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 75 mA | |
Power - Output | 1200W | |
Voltage - Rated | 106 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥3,834.17583 | ¥230,050.55 |