PCC420VR-05-R6 | |
---|---|
DigiKey Part Number | 2053-PCC420VR-05-R6-ND |
Manufacturer | |
Manufacturer Product Number | PCC420VR-05-R6 |
Description | 4-20MA VIBRATION SENSOR, RMS VEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Panel Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | 12V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,841.53000 | ¥1,841.53 |