VN0102500362C | |
---|---|
DigiKey Part Number | VN0102500362C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0102500362C |
Description | CONTACT H.D. CRIMP PIN 100PCS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥20.14360 | ¥503.59 |
50 | ¥19.67720 | ¥983.86 |
100 | ¥18.73970 | ¥1,873.97 |
300 | ¥16.39717 | ¥4,919.15 |
500 | ¥15.92866 | ¥7,964.33 |
1,000 | ¥13.58624 | ¥13,586.24 |
2,500 | ¥12.64930 | ¥31,623.25 |