TN01 025 0001 1 | |
---|---|
DigiKey Part Number | 889-TN0102500011TR-ND - Tape & Reel (TR) 889-TN0102500011CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN01 025 0001 1 |
Description | CONN PIN 16-20AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06720 | ¥126.68 |
50 | ¥4.95880 | ¥247.94 |
100 | ¥4.74280 | ¥474.28 |
250 | ¥4.31180 | ¥1,077.95 |
500 | ¥3.88062 | ¥1,940.31 |
1,000 | ¥3.44943 | ¥3,449.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.23384 | ¥6,467.68 |
4,000 | ¥3.12605 | ¥12,504.20 |
6,000 | ¥3.01825 | ¥18,109.50 |
10,000 | ¥2.86734 | ¥28,673.40 |
14,000 | ¥2.80266 | ¥39,237.24 |