TA 0000 405 | |
---|---|
DigiKey Part Number | TA0000405-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA 0000 405 |
Description | TOOL HAND CRIMP-SET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - N, UHF |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - N, UHF | |
Specifications | Hex - 0.100", 0.425" | |
Compatible Tools | TA 0000 and TA 0500 | |
Cable Group | RG-8, 9, 11, 87A, 149, 165, 213, 214, 216, 225, 393 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,595.91000 | ¥16,595.91 |