T3403400U | |
---|---|
DigiKey Part Number | 361-1272-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3403400U |
Description | CONN RCPT FMALE 6P SILVER SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |
10 | ¥78.95400 | ¥789.54 |
25 | ¥74.37760 | ¥1,859.44 |
50 | ¥72.47120 | ¥3,623.56 |
100 | ¥70.56410 | ¥7,056.41 |
420 | ¥62.93557 | ¥26,432.94 |
840 | ¥55.30701 | ¥46,457.89 |
1,260 | ¥52.25560 | ¥65,842.06 |