HN0101500471 | |
---|---|
DigiKey Part Number | 889-HN0101500471TR-ND - Tape & Reel (TR) 889-HN0101500471CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0101500471 |
Description | CONTACT PIN 18AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.09000 | ¥50.90 |
25 | ¥4.65320 | ¥116.33 |
50 | ¥4.37740 | ¥218.87 |
100 | ¥4.19600 | ¥419.60 |
250 | ¥3.83104 | ¥957.76 |
500 | ¥3.64844 | ¥1,824.22 |
1,000 | ¥3.00996 | ¥3,009.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91875 | ¥5,837.50 |
4,000 | ¥2.73633 | ¥10,945.32 |
6,000 | ¥2.64512 | ¥15,870.72 |
10,000 | ¥2.46270 | ¥24,627.00 |
14,000 | ¥2.42621 | ¥33,966.94 |