CA0161F113005 | |
---|---|
DigiKey Part Number | 889-2487-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA0161F113005 |
Description | CBL CIRC 4POS FEM TO WIRE 1.64' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.19000 | ¥159.19 |
10 | ¥137.93300 | ¥1,379.33 |
25 | ¥130.73280 | ¥3,268.32 |
50 | ¥128.83980 | ¥6,441.99 |
100 | ¥113.68200 | ¥11,368.20 |
250 | ¥106.10320 | ¥26,525.80 |
500 | ¥103.82956 | ¥51,914.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/292/561/CA0161F113005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/735/468/MFG_CA0161F113010_tmb.jpg)