C146P24001G8 | |
---|---|
DigiKey Part Number | 889-1634-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146P24001G8 |
Description | FRAME FIXED MALE SZE24 FOR 7MOD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7 Module Male Heavy Duty Docking, Carrier Shell Frame Size E24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 7 | |
Gender | Male | |
Size | E24 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.38000 | ¥95.38 |
10 | ¥85.84500 | ¥858.45 |
30 | ¥80.86933 | ¥2,426.08 |
50 | ¥78.79600 | ¥3,939.80 |
100 | ¥76.72260 | ¥7,672.26 |
250 | ¥68.42800 | ¥17,107.00 |
500 | ¥64.28076 | ¥32,140.38 |
1,000 | ¥56.81593 | ¥56,815.93 |