C14610F0240031 | |
---|---|
DigiKey Part Number | 889-1592-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0240031 |
Description | CONN BASE BOTTOM ENTRY SZE24 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | E24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.693" W x 1.122" H (140.00mm x 43.00mm x 28.50mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.09000 | ¥287.09 |
10 | ¥251.40600 | ¥2,514.06 |
30 | ¥240.54200 | ¥7,216.26 |
50 | ¥232.78380 | ¥11,639.19 |
100 | ¥225.02380 | ¥22,502.38 |
250 | ¥212.60828 | ¥53,152.07 |