C146 10Z010 200 1 | |
---|---|
DigiKey Part Number | C14610Z0102001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10Z010 200 1 |
Description | COVER FOR HOUSING |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | heavy|mate® Hoods | |
Specifications | Size E10, Locking Clips (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥147.59820 | ¥7,379.91 |