C091 31D004 101 2 | |
---|---|
DigiKey Part Number | C09131D0041012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31D004 101 2 |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31D004 101 2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.81000 | ¥167.81 |
10 | ¥146.95600 | ¥1,469.56 |
25 | ¥140.60440 | ¥3,515.11 |
50 | ¥136.06940 | ¥6,803.47 |
100 | ¥131.53420 | ¥13,153.42 |
300 | ¥124.27730 | ¥37,283.19 |
500 | ¥120.64882 | ¥60,324.41 |