C01610H00600010 | |
---|---|
DigiKey Part Number | 889-1522-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610H00600010 |
Description | CONN PLUG HSNG MALE 7POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | C01610H00600010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.99000 | ¥74.99 |
10 | ¥67.45600 | ¥674.56 |
25 | ¥63.54280 | ¥1,588.57 |
50 | ¥61.91380 | ¥3,095.69 |
100 | ¥60.28330 | ¥6,028.33 |
250 | ¥53.76648 | ¥13,441.62 |
500 | ¥50.50808 | ¥25,254.04 |
1,000 | ¥44.64255 | ¥44,642.55 |