Y1720 | |
---|---|
DigiKey Part Number | 1946-Y1720-ND |
Manufacturer | |
Manufacturer Product Number | Y1720 |
Description | TOOL DIE SET .610" FOR CT-U |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.610" | |
Compatible Tools | CT-U, HX-4 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,215.04000 | ¥2,215.04 |
5 | ¥2,143.59000 | ¥10,717.95 |
10 | ¥2,072.13200 | ¥20,721.32 |
25 | ¥2,000.68160 | ¥50,017.04 |