TC-240-SM-RP | |
---|---|
DigiKey Part Number | 1946-TC-240-SM-RP-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-SM-RP |
Description | SMA-MALE (PLUG) CRIMP/REVERSE PO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.32000 | ¥183.32 |
10 | ¥160.52600 | ¥1,605.26 |
25 | ¥153.58560 | ¥3,839.64 |
50 | ¥148.63200 | ¥7,431.60 |
100 | ¥143.67810 | ¥14,367.81 |
250 | ¥135.75076 | ¥33,937.69 |
500 | ¥131.78740 | ¥65,893.70 |