LMR-LW195 | |
---|---|
DigiKey Part Number | 1946-LMR-LW195-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-LW195 |
Description | STANDARD CABLE, ALUM BRAID FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.110" (2.79mm) | |
Shield Material | Aluminum | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.55000 | ¥15.55 |
3 | ¥14.36000 | ¥43.08 |
5 | ¥13.85400 | ¥69.27 |
7 | ¥13.53571 | ¥94.75 |
10 | ¥13.22000 | ¥132.20 |
25 | ¥12.38840 | ¥309.71 |
50 | ¥11.74860 | ¥587.43 |
100 | ¥11.17380 | ¥1,117.38 |