LMR-300-PVC-W | |
---|---|
DigiKey Part Number | 1946-LMR-300-PVC-W-ND |
Manufacturer | |
Manufacturer Product Number | LMR-300-PVC-W |
Description | INDOOR CABLE, WHITE PVC JACKET |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.190" (4.83mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |