LMR-195 | |
---|---|
DigiKey Part Number | 1946-1058-50-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195 |
Description | CABLE LMR-195 BLACK PE 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.110" (2.79mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 75.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |