EZ-240-TM-RP-PL-X | |
---|---|
DigiKey Part Number | 1946-EZ-240-TM-RP-PL-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-TM-RP-PL-X |
Description | TNC-MALE (PLUG) CRIMP, REVERSE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 2500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥127.21792 | ¥3,053.23 |