CS-2060T | |
---|---|
DigiKey Part Number | 1946-CS-2060T-ND |
Manufacturer | |
Manufacturer Product Number | CS-2060T |
Description | COLD SHRINK TUBING BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tubing | |
Length | - | |
Diameter | - | |
Width | - | |
Material | Silicone | |
Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.08000 | ¥236.08 |
10 | ¥206.69900 | ¥2,066.99 |
25 | ¥197.76560 | ¥4,944.14 |
50 | ¥191.38620 | ¥9,569.31 |
100 | ¥185.00770 | ¥18,500.77 |
250 | ¥174.80032 | ¥43,700.08 |
500 | ¥169.69652 | ¥84,848.26 |