CLS50-24M2RF-02.00F | |
---|---|
DigiKey Part Number | 1946-CLS50-24M2RF-02.00F-ND |
Manufacturer | |
Manufacturer Product Number | CLS50-24M2RF-02.00F |
Description | CBL ASSY 2.4MM JACK TO PLUG 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | Armored Cable, Shielded | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,395.94000 | ¥7,395.94 |