CCT-02 | |
---|---|
DigiKey Part Number | 1946-CCT-02-ND |
Manufacturer | |
Manufacturer Product Number | CCT-02 |
Description | CABLE CUTTING TOOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Cable Cutter | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.79000 | ¥485.79 |
5 | ¥457.23400 | ¥2,286.17 |
10 | ¥442.95500 | ¥4,429.55 |
25 | ¥428.66520 | ¥10,716.63 |