YQS5868PTF | |
---|---|
DigiKey Part Number | 235-1255-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | YQS5868PTF |
Description | PTC RESET FUSE 120V 80MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 120V 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 170 mA | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.532" Dia x 0.201" T (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
5 | ¥14.08800 | ¥70.44 |
10 | ¥13.02100 | ¥130.21 |
50 | ¥10.84180 | ¥542.09 |
100 | ¥10.01680 | ¥1,001.68 |
250 | ¥9.33816 | ¥2,334.54 |