NHQM103B375T5 | |
---|---|
DigiKey Part Number | 235-1352-2-ND - Tape & Reel (TR) 235-1352-1-ND - Cut Tape (CT) 235-1352-6-ND - Digi-Reel® |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | NHQM103B375T5 |
Description | THERMISTOR NTC 10KOHM 3750K 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥18.78400 | ¥187.84 |
25 | ¥15.24080 | ¥381.02 |
50 | ¥14.17840 | ¥708.92 |
100 | ¥13.46900 | ¥1,346.90 |
500 | ¥11.34234 | ¥5,671.17 |
1,000 | ¥10.63334 | ¥10,633.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.27892 | ¥30,836.76 |
6,000 | ¥9.92448 | ¥59,546.88 |