T3022-1-5K-1-MX | |
---|---|
DigiKey Part Number | 235-1689-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T3022-1-5K-1-MX |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±10% | |
Output | I2C | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥895.09000 | ¥895.09 |
10 | ¥745.90500 | ¥7,459.05 |
100 | ¥696.17990 | ¥69,617.99 |