CC2A33 | |
---|---|
DigiKey Part Number | 235-1340-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | CC2A33 |
Description | SENSOR HUMI/TEMP 3.3V PDM 3% SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH PDM ±3% RH 7 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | PDM | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.97000 | ¥64.97 |
10 | ¥51.94900 | ¥519.49 |
25 | ¥48.05480 | ¥1,201.37 |
100 | ¥45.73180 | ¥4,573.18 |